
SMBJ85A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ85A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ85A/TR13CT-ND - Cut Tape (CT) 13-SMBJ85A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.55800 | kr.13.95 |
| 100 | kr.0.47110 | kr.47.11 |
| 250 | kr.0.43012 | kr.107.53 |
| 500 | kr.0.40538 | kr.202.69 |
| 1.000 | kr.0.38503 | kr.385.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45544 | kr.1,366.32 |
| 6.000 | kr.0.41076 | kr.2,464.56 |
| 9.000 | kr.0.38797 | kr.3,491.73 |
| 15.000 | kr.0.36234 | kr.5,435.10 |
| 21.000 | kr.0.34716 | kr.7,290.36 |
| 30.000 | kr.0.33240 | kr.9,972.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

