Direct

SMBJ85A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ85A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ85A/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.67636 | kr.338.18 |
| 1.000 | kr.0.60059 | kr.600.59 |
| 1.500 | kr.0.56193 | kr.842.90 |
| 2.500 | kr.0.51841 | kr.1,296.03 |
| 3.500 | kr.0.49260 | kr.1,724.10 |
| 5.000 | kr.0.46749 | kr.2,337.45 |
| Unit Price without VAT: | kr.0.67636 |
|---|---|
| Unit Price with VAT: | kr.0.84545 |


