Direct
Similar
Similar



SMAZ6V8-13 | |
|---|---|
DigiKey Part Number | SMAZ6V8DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ6V8-13 |
Description | DIODE ZENER 6.8V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ6V8-13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ6V8-13-F | Diodes Incorporated | 1 | SMAZ6V8-FDICT-ND | kr.3.08000 | Direct |
| 1SMA4736_R1_00001 | Panjit International Inc. | 7.660 | 3757-1SMA4736_R1_00001CT-ND | kr.2.05000 | Similar |
| CZRA5921B-G | Comchip Technology | 0 | CZRA5921B-G-ND | kr.0.88952 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.64100 | kr.19,230.00 |
| Unit Price without VAT: | kr.0.64100 |
|---|---|
| Unit Price with VAT: | kr.0.80125 |




