
1SMA4736_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4736_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4736_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4736_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4736_R1_00001 |
Description | DIODE ZENER 6.8V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.24400 | kr.12.44 |
| 100 | kr.0.77690 | kr.77.69 |
| 500 | kr.0.57280 | kr.286.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.45885 | kr.825.93 |
| 3.600 | kr.0.41061 | kr.1,478.20 |
| 5.400 | kr.0.38599 | kr.2,084.35 |
| 9.000 | kr.0.35829 | kr.3,224.61 |
| 12.600 | kr.0.34188 | kr.4,307.69 |
| 18.000 | kr.0.32591 | kr.5,866.38 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

