


SMAJ120A-13-F | |
---|---|
DigiKey Part Number | 31-SMAJ120A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ120A-13-FCT-ND - Cut Tape (CT) 31-SMAJ120A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120A-13-F |
Description | TVS DIODE 120VWM 193VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.26100 | kr.12.61 |
100 | kr.0.55040 | kr.55.04 |
500 | kr.0.54400 | kr.272.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.46720 | kr.2,336.00 |
10.000 | kr.0.43520 | kr.4,352.00 |
25.000 | kr.0.42441 | kr.10,610.25 |
35.000 | kr.0.40855 | kr.14,299.25 |
50.000 | kr.0.39314 | kr.19,657.00 |
125.000 | kr.0.37840 | kr.47,300.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |