N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
TO-236-3

BSS131IXUSA1

DigiKey Part Number
448-BSS131IXUSA1TR-ND - Tape & Reel (TR)
448-BSS131IXUSA1CT-ND - Cut Tape (CT)
448-BSS131IXUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS131IXUSA1
Description
BSS131IXUSA1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 240 V 109mA (Ta), 121mA (Tc) 400mW (Ta), 440mW (Tc) Surface Mount PG-SOT23-3-U03
Datasheet
 Datasheet
EDA/CAD Models
BSS131IXUSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 56µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
74 pF @ 120 V
FET Type
Power Dissipation (Max)
400mW (Ta), 440mW (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
240 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23-3-U03
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14Ohm @ 120mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36900kr.13.69
100kr.0.85840kr.85.84
500kr.0.63526kr.317.63
1.000kr.0.56293kr.562.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47089kr.1,412.67
6.000kr.0.42444kr.2,546.64
9.000kr.0.40074kr.3,606.66
15.000kr.0.37411kr.5,611.65
21.000kr.0.35832kr.7,524.72
30.000kr.0.34297kr.10,289.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500