Similar
Similar
Similar
Similar

SBR60A300PT | |
|---|---|
DigiKey Part Number | SBR60A300PT-ND |
Manufacturer | |
Manufacturer Product Number | SBR60A300PT |
Description | DIODE ARRAY SBR 300V 30A TO-3P |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 30A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 30 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG30C300HB | IXYS | 30 | DPG30C300HB-ND | kr.43.49000 | Similar |
| STTH3003CW | STMicroelectronics | 2.069 | 497-2742-5-ND | kr.23.14000 | Similar |
| STTH30R03CW | STMicroelectronics | 400 | 497-STTH30R03CW-ND | kr.23.14000 | Similar |
| STTH6003CW | STMicroelectronics | 815 | 497-2720-5-ND | kr.32.46000 | Similar |



