
DPG30C300HB | |
|---|---|
DigiKey Part Number | DPG30C300HB-ND |
Manufacturer | |
Manufacturer Product Number | DPG30C300HB |
Description | DIODE ARRAY GP 300V 15A TO-247AD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.62000 | kr.35.62 |
| 30 | kr.20.07433 | kr.602.23 |
| 120 | kr.16.65158 | kr.1,998.19 |
| 510 | kr.14.14210 | kr.7,212.47 |
| 1.020 | kr.13.50622 | kr.13,776.34 |
| Unit Price without VAT: | kr.35.62000 |
|---|---|
| Unit Price with VAT: | kr.44.52500 |

