STTH30R03CW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 14
Unit Price: kr.64.81000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.46.23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.44.38713
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.45.33000
Datasheet

Similar


Power Integrations
In Stock: 2.490
Unit Price: kr.15.95000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.5.04065
Datasheet
Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30R03CW

DigiKey Part Number
497-STTH30R03CW-ND
Manufacturer
Manufacturer Product Number
STTH30R03CW
Description
DIODE ARRAY GP 300V 15A TO247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STTH30R03CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
20 µA @ 300 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.58000kr.20.58
30kr.8.06967kr.242.09
120kr.8.00375kr.960.45
510kr.7.59118kr.3,871.50
1.020kr.6.93393kr.7,072.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.58000
Unit Price with VAT:kr.25.72500