Diode 50 V 1.5A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1.5A Surface Mount SMA
DO-214AC

RS2A-13-F

DigiKey Part Number
31-RS2A-13-FTR-ND - Tape & Reel (TR)
31-RS2A-13-FCT-ND - Cut Tape (CT)
31-RS2A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2A-13-F
Description
DIODE STANDARD 50V 1.5A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS2A-13-FDiodes Incorporated1.55231-RS2A-13-FCT-NDkr.3.55000Parametric Equivalent
RS2AA-13-FDiodes Incorporated18.131RS2AA-FDICT-NDkr.3.42000Parametric Equivalent
CMSH1-60 TR13 PBFREECentral Semiconductor Corp11.5841514-CMSH1-60TR13PBFREECT-NDkr.4.69000Similar
In-Stock: 1.552
Stock Options
Factory Stock: 42.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18317kr.3,549.51
6.000kr.1.08369kr.6,502.14
9.000kr.1.03299kr.9,296.91
15.000kr.0.97603kr.14,640.45
21.000kr.0.94230kr.19,788.30
30.000kr.0.90951kr.27,285.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750