


RS2AA-13-F | |
---|---|
DigiKey Part Number | RS2AA-FDITR-ND - Tape & Reel (TR) RS2AA-FDICT-ND - Cut Tape (CT) RS2AA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2AA-13-F |
Description | DIODE STANDARD 50V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2AA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.51700 | kr.15.17 |
100 | kr.1.24350 | kr.124.35 |
500 | kr.0.93286 | kr.466.43 |
1.000 | kr.0.89530 | kr.895.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.95040 | kr.4,752.00 |
10.000 | kr.0.91200 | kr.9,120.00 |
15.000 | kr.0.79743 | kr.11,961.45 |
25.000 | kr.0.48320 | kr.12,080.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |