Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI5V330AQEX | |
|---|---|
DigiKey Part Number | 31-PI5V330AQEXTR-ND - Tape & Reel (TR) 31-PI5V330AQEXCT-ND - Cut Tape (CT) 31-PI5V330AQEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5V330AQEX |
Description | IC SWITCH 2:1 10 OHM RGB 16SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.50252 | kr.11,256.30 |
| 5.000 | kr.4.39973 | kr.21,998.65 |
| 7.500 | kr.4.34829 | kr.32,612.18 |
| 12.500 | kr.4.29128 | kr.53,641.00 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |



