
ADG774ABRQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG774ABRQZ-REEL7TR-ND - Tape & Reel (TR) ADG774ABRQZ-REEL7CT-ND - Cut Tape (CT) ADG774ABRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG774ABRQZ-REEL7 |
Description | IC SWITCH SPDT X 4 3.5OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 3.5Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774ABRQZ-REEL7 Models |
Category | -3db Bandwidth 400MHz |
Manufacturer Analog Devices Inc. | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -70dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.33.08200 | kr.330.82 |
| 25 | kr.30.60440 | kr.765.11 |
| 100 | kr.27.87570 | kr.2,787.57 |
| 250 | kr.26.96656 | kr.6,741.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.14571 | kr.25,145.71 |
| 2.000 | kr.24.61483 | kr.49,229.66 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |









