PI5C3384Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.86786
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.136
Unit Price: kr.6.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.74816
Datasheet

Similar


Texas Instruments
In Stock: 27.526
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.2.52272
Datasheet

Similar


Texas Instruments
In Stock: 3.995
Unit Price: kr.5.34000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.04825
Datasheet

Similar


Texas Instruments
In Stock: 789
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 6.183
Unit Price: kr.5.27000
Datasheet

Similar


Texas Instruments
In Stock: 13.875
Unit Price: kr.4.18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 53.432
Unit Price: kr.7.14000
Datasheet

Similar


Texas Instruments
In Stock: 9.055
Unit Price: kr.4.18000
Datasheet
Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3384Q

DigiKey Part Number
PI5C3384Q-ND
Manufacturer
Manufacturer Product Number
PI5C3384Q
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5C3384Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes