QS3384QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.136
Unit Price: kr.6.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.63218
Datasheet

Similar


Texas Instruments
In Stock: 27.324
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.733
Unit Price: kr.1.96540
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.183
Unit Price: kr.5.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.724
Unit Price: kr.4.95000
Datasheet
Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3384QG8

DigiKey Part Number
800-1739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3384QG8
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-SSOP (0.154", 3.90mm Width)
Circuit
5 x 1:1
Supplier Device Package
24-QSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3384QGRenesas Electronics Corporation1.136800-2195-NDkr.6.15000Parametric Equivalent
PI5C3384QEDiodes Incorporated0PI5C3384QE-NDkr.3.63218Similar
SN74CBT3384ADBQRTexas Instruments27.324296-6447-1-NDkr.4.31000Similar
74FST3384QRochester Electronics, LLC7.7332156-74FST3384Q-NDkr.1.96540Parametric Equivalent
SN74CBT3384CDBQRTexas Instruments6.183296-19227-1-NDkr.5.20000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.70969kr.8,129.07
6.000kr.2.64182kr.15,850.92
9.000kr.2.60789kr.23,471.01
15.000kr.2.57032kr.38,554.80
21.000kr.2.54839kr.53,516.19
Manufacturers Standard Package
Unit Price without VAT:kr.2.70969
Unit Price with VAT:kr.3.38711