
SN74CBT3384ADBR | |
|---|---|
DigiKey Part Number | 296-6448-2-ND - Tape & Reel (TR) 296-6448-1-ND - Cut Tape (CT) 296-6448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384ADBR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48741 | kr.4,974.82 |
| 4.000 | kr.2.42085 | kr.9,683.40 |
| 6.000 | kr.2.38753 | kr.14,325.18 |
| 10.000 | kr.2.35061 | kr.23,506.10 |
| 14.000 | kr.2.32903 | kr.32,606.42 |
| 20.000 | kr.2.30827 | kr.46,165.40 |
| Unit Price without VAT: | kr.2.48741 |
|---|---|
| Unit Price with VAT: | kr.3.10926 |

