Similar
Similar

PI5C3251QE | |
|---|---|
DigiKey Part Number | PI5C3251QE-ND |
Manufacturer | |
Manufacturer Product Number | PI5C3251QE |
Description | IC MUX/DEMUX 1 X 8:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI5C3251QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3251QG8 | Renesas Electronics Corporation | 351 | 800-QS3251QG8CT-ND | kr.5.20000 | Direct |
| SN74CBT3251DBQR | Texas Instruments | 0 | 296-6429-1-ND | kr.3.23175 | Similar |
| SN74CBT3251DBR | Texas Instruments | 9.521 | 296-6430-1-ND | kr.5.83000 | Similar |




