
SN74CBT3251DBR | |
|---|---|
DigiKey Part Number | 296-6430-2-ND - Tape & Reel (TR) 296-6430-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3251DBR |
Description | IC MUX/DEMUX 1 X 8:1 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3251DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.82900 | kr.38.29 |
| 25 | kr.3.44400 | kr.86.10 |
| 100 | kr.3.02480 | kr.302.48 |
| 250 | kr.2.82460 | kr.706.15 |
| 500 | kr.2.70388 | kr.1,351.94 |
| 1.000 | kr.2.60454 | kr.2,604.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.70452 | kr.5,409.04 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

