
QS3251QG8 | |
|---|---|
DigiKey Part Number | 800-QS3251QG8TR-ND - Tape & Reel (TR) 800-QS3251QG8CT-ND - Cut Tape (CT) 800-QS3251QG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS3251QG8 |
Description | IC MUX/DEMUX 1 X 8:1 16-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 8:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3251DBR | Texas Instruments | 9.517 | 296-6430-1-ND | kr.0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.59500 | kr.35.95 |
| 25 | kr.3.20800 | kr.80.20 |
| 100 | kr.2.78830 | kr.278.83 |
| 250 | kr.2.59052 | kr.647.63 |
| 500 | kr.2.47184 | kr.1,235.92 |
| 1.000 | kr.2.37458 | kr.2,374.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25488 | kr.6,764.64 |
| 6.000 | kr.2.19649 | kr.13,178.94 |
| 9.000 | kr.2.16731 | kr.19,505.79 |
| 15.000 | kr.2.13500 | kr.32,025.00 |
| 21.000 | kr.2.11614 | kr.44,438.94 |
| 30.000 | kr.2.09801 | kr.62,940.30 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

