74CBTLV3253QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 78
Unit Price: kr.6.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 19
Unit Price: kr.3.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.46454
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.324
Unit Price: kr.11.86000
Datasheet

Similar


Texas Instruments
In Stock: 7.684
Unit Price: kr.11.41000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.060
Unit Price: kr.8.93939
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.479
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 53.975
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.337
Unit Price: kr.4.88000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3253QG8

DigiKey Part Number
74CBTLV3253QG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3253QG8
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-QSOP
Circuit
2 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3253QGRenesas Electronics Corporation78800-1569-5-NDkr.6.09000Parametric Equivalent
PI3B3253QEDiodes Incorporated19PI3B3253QE-NDkr.3.11000Similar
PI3B3253QEXDiodes Incorporated0PI3B3253QEXDICT-NDkr.1.46454Similar
SN74CB3T3253PWRochester Electronics, LLC25.3242156-SN74CB3T3253PW-NDkr.11.86000Similar
SN74CB3T3253PWRTexas Instruments7.684296-19156-1-NDkr.11.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.12435kr.9,373.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.12435
Unit Price with VAT:kr.3.90544