
P6KE6.8A-T-F | |
|---|---|
DigiKey Part Number | P6KE6.8A-FDITR-ND - Tape & Reel (TR) P6KE6.8A-FDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8A-T-F |
Description | TVS DIODE 5.8VWM 10.5VC DO15 |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE6.8A-T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87837 | kr.3,513.48 |
| 8.000 | kr.0.81262 | kr.6,500.96 |
| 12.000 | kr.0.77891 | kr.9,346.92 |
| 20.000 | kr.0.74400 | kr.14,880.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |










