P6KE6V8A-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.736
Unit Price: kr.4.12000
Datasheet

Similar


STMicroelectronics
In Stock: 6.371
Unit Price: kr.4.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33.665
Unit Price: kr.3.61000
Datasheet

Similar


Comchip Technology
In Stock: 196
Unit Price: kr.4.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.43602
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.18429
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: kr.5.71000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.046
Unit Price: kr.3.68000
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6V8A-B

DigiKey Part Number
P6KE6V8A-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE6V8A-B
Description
TVS DIODE 5.8VWM 10.5VC DO15
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE6V8A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57A
Mfr
Power - Peak Pulse
600W
Packaging
Bulk
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
5.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
6.45V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-5V8STMicroelectronics3.736497-12037-1-NDkr.4.12000Similar
BZW06-5V8STMicroelectronics6.371497-12038-1-NDkr.4.25000Similar
P6KE6.8ALittelfuse Inc.33.665P6KE6.8ALFCT-NDkr.3.61000Similar
P6KE6.8A-GComchip Technology196641-2024-1-NDkr.4.88000Similar
P6KE6.8AHE3/54Vishay General Semiconductor - Diodes Division0P6KE6.8AHE3/54-NDkr.2.43602Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types