MMSZ5245B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 36.860
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41855
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 461
Unit Price: kr.1.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: kr.2.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31026
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.249
Unit Price: kr.1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.040
Unit Price: kr.1.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.105
Unit Price: kr.1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.370
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 266
Unit Price: kr.1.16000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5245B-7

DigiKey Part Number
MMSZ5245BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5245B-7
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5245B-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.41855kr.12,556.50
75.000kr.0.40313kr.30,234.75
Unit Price without VAT:kr.0.41855
Unit Price with VAT:kr.0.52319