MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C15-HE3-18 | |
|---|---|
DigiKey Part Number | BZT52C15-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C15-HE3-18 |
Description | DIODE ZENER 15V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C15-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C15-HE3_A-18TR-ND | kr.0.42782 | MFR Recommended |
| BZT52C15-7-F | Diodes Incorporated | 0 | BZT52C15-FDICT-ND | kr.1.27000 | Similar |
| BZT52C15S-7-F | Diodes Incorporated | 0 | BZT52C15S-FDICT-ND | kr.1.59000 | Similar |
| BZV55C15 | Microchip Technology | 0 | BZV55C15-ND | kr.16.10000 | Similar |
| BZV55C16 | Microchip Technology | 0 | BZV55C16-ND | kr.19.13659 | Similar |







