SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B15-G3-08

DigiKey Part Number
112-BZT52B15-G3-08TR-ND - Tape & Reel (TR)
112-BZT52B15-G3-08CT-ND - Cut Tape (CT)
112-BZT52B15-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B15-G3-08
Description
DIODE ZENER 15V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.54200kr.15.42
100kr.0.98620kr.98.62
500kr.0.61946kr.309.73
1.000kr.0.44879kr.448.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37199kr.1,115.97
6.000kr.0.33423kr.2,005.38
9.000kr.0.31496kr.2,834.64
15.000kr.0.29329kr.4,399.35
21.000kr.0.28046kr.5,889.66
30.000kr.0.26797kr.8,039.10
75.000kr.0.24057kr.18,042.75
150.000kr.0.22364kr.33,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500