MMST6427-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.86059

Similar


Central Semiconductor Corp
In Stock: 19.900
Unit Price: kr.4.63000

Similar


Nexperia USA Inc.
In Stock: 2.675
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 46
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.529
Unit Price: kr.0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.95000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST6427-7-F

DigiKey Part Number
MMST6427-FDITR-ND - Tape & Reel (TR)
MMST6427-FDICT-ND - Cut Tape (CT)
MMST6427-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST6427-7-F
Description
TRANS NPN DARL 40V 0.5A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMST6427-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.58500kr.15.85
100kr.0.99660kr.99.66
500kr.0.74090kr.370.45
1.000kr.0.65828kr.658.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55306kr.1,659.18
6.000kr.0.49996kr.2,999.76
9.000kr.0.47289kr.4,256.01
15.000kr.0.44246kr.6,636.90
21.000kr.0.42443kr.8,913.03
30.000kr.0.40691kr.12,207.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000