


PMST4401,115 | |
|---|---|
DigiKey Part Number | 1727-PMST4401115TR-ND - Tape & Reel (TR) 1727-PMST4401115CT-ND - Cut Tape (CT) 1727-PMST4401115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST4401,115 |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT4401WT1G | onsemi | 36.495 | MMBT4401WT1GOSCT-ND | kr.1.01000 | Direct |
| MMST4401-7-F | Diodes Incorporated | 1.819 | MMST4401-FDICT-ND | kr.1.46000 | Direct |
| BC817-16W-7 | Diodes Incorporated | 2.261 | BC817-16WDICT-ND | kr.1.59000 | Similar |
| BC817-25W-7 | Diodes Incorporated | 40.050 | BC817-25WDICT-ND | kr.1.46000 | Similar |
| BC817-40W-7 | Diodes Incorporated | 278 | BC817-40WDICT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.60200 | kr.6.02 |
| 100 | kr.0.36900 | kr.36.90 |
| 500 | kr.0.26730 | kr.133.65 |
| 1.000 | kr.0.23407 | kr.234.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19172 | kr.575.16 |
| 6.000 | kr.0.17028 | kr.1,021.68 |
| 9.000 | kr.0.15934 | kr.1,434.06 |
| 15.000 | kr.0.14702 | kr.2,205.30 |
| 21.000 | kr.0.13971 | kr.2,933.91 |
| 30.000 | kr.0.13261 | kr.3,978.30 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

