Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMST2222A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMST2222ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMST2222A BK PBFREE |
Description | TRANS NPN 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 275 mW Surface Mount SOT-323 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 275 mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMST2222A TR PBFREE | Central Semiconductor Corp | 19.900 | 1514-CMST2222ATRPBFREECT-ND | kr.4.63000 | Parametric Equivalent |
| CMST2222A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMST2222ATRTIN/LEADTR-ND | kr.0.19866 | Parametric Equivalent |
| 2SC4097T106Q | Rohm Semiconductor | 2.258 | 2SC4097T106QCT-ND | kr.3.04000 | Similar |
| 2SC4097T106R | Rohm Semiconductor | 4.284 | 2SC4097T106RCT-ND | kr.3.04000 | Similar |
| MMBT2222AWT1G | onsemi | 85.847 | MMBT2222AWT1GOSCT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86059 | kr.8,605.90 |
| Unit Price without VAT: | kr.0.86059 |
|---|---|
| Unit Price with VAT: | kr.1.07574 |





