Parametric Equivalent

MMDT5401-7-F | |
|---|---|
DigiKey Part Number | MMDT5401-FDITR-ND - Tape & Reel (TR) MMDT5401-FDICT-ND - Cut Tape (CT) MMDT5401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5401-7-F |
Description | TRANS 2PNP 150V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT5401-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 150V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT5401Q-7-F | Diodes Incorporated | 3.000 | 31-MMDT5401Q-7-FCT-ND | kr.2.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.54500 | kr.15.45 |
| 100 | kr.0.97180 | kr.97.18 |
| 500 | kr.0.72164 | kr.360.82 |
| 1.000 | kr.0.64081 | kr.640.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53784 | kr.1,613.52 |
| 6.000 | kr.0.48589 | kr.2,915.34 |
| 9.000 | kr.0.45939 | kr.4,134.51 |
| 15.000 | kr.0.42960 | kr.6,444.00 |
| 21.000 | kr.0.41196 | kr.8,651.16 |
| 30.000 | kr.0.39480 | kr.11,844.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |







