
MMDT5401Q-7-F | |
|---|---|
DigiKey Part Number | 31-MMDT5401Q-7-FTR-ND - Tape & Reel (TR) 31-MMDT5401Q-7-FCT-ND - Cut Tape (CT) 31-MMDT5401Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5401Q-7-F |
Description | TRANS 2PNP 150V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 150V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 150V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.79400 | kr.17.94 |
| 100 | kr.1.13420 | kr.113.42 |
| 500 | kr.0.84690 | kr.423.45 |
| 1.000 | kr.0.75402 | kr.754.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63578 | kr.1,907.34 |
| 6.000 | kr.0.57615 | kr.3,456.90 |
| 9.000 | kr.0.54575 | kr.4,911.75 |
| 15.000 | kr.0.51158 | kr.7,673.70 |
| 21.000 | kr.0.49134 | kr.10,318.14 |
| 30.000 | kr.0.47167 | kr.14,150.10 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

