Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981-30DBVR

DigiKey Part Number
296-17546-2-ND - Tape & Reel (TR)
296-17546-1-ND - Cut Tape (CT)
296-17546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981-30DBVR
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981-30DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.7 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.37V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2981IM5X-3.0/NOPBTexas Instruments4.696296-49789-1-NDkr.22.94000Similar
LD2981ABM30TRSTMicroelectronics2.698497-7784-1-NDkr.16.89000Similar
LD2981CM30TRSTMicroelectronics913497-7785-1-NDkr.12.72000Similar
MIC5225-3.0YM5-TRMicrochip Technology251576-2979-1-NDkr.11.05000Similar
In-Stock: 2.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.00600kr.20.06
25kr.1.78720kr.44.68
100kr.1.54930kr.154.93
250kr.1.43532kr.358.83
500kr.1.36674kr.683.37
1.000kr.1.31014kr.1,310.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.24027kr.3,720.81
6.000kr.1.20607kr.7,236.42
9.000kr.1.18894kr.10,700.46
15.000kr.1.16996kr.17,549.40
21.000kr.1.15887kr.24,336.27
30.000kr.1.14820kr.34,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000