MMDT4401-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8.821
Unit Price: kr.2.43000
Datasheet

Similar


onsemi
In Stock: 81.683
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 16.426
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 11.329
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 165.815
Unit Price: kr.1.28000
Datasheet

Similar


onsemi
In Stock: 146.101
Unit Price: kr.1.15000
Datasheet

Similar


onsemi
In Stock: 29.655
Unit Price: kr.1.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.50660
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.012
Unit Price: kr.2.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.500
Unit Price: kr.2.37000
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT4401-7

DigiKey Part Number
MMDT4401DITR-ND - Tape & Reel (TR)
MMDT4401DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMDT4401-7
Description
TRANS 2NPN 40V 600MA SOT-363
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
200mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.80000kr.24,000.00
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500