


MMDT4401-TP | |
|---|---|
DigiKey Part Number | MMDT4401-TPTR-ND - Tape & Reel (TR) MMDT4401-TPCT-ND - Cut Tape (CT) MMDT4401-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4401-TP |
Description | TRANS 2NPN 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.0.91520 | kr.91.52 |
| 500 | kr.0.67980 | kr.339.90 |
| 1.000 | kr.0.60358 | kr.603.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40529 | kr.1,215.87 |
| 6.000 | kr.0.36613 | kr.2,196.78 |
| 9.000 | kr.0.34617 | kr.3,115.53 |
| 15.000 | kr.0.32372 | kr.4,855.80 |
| 21.000 | kr.0.32000 | kr.6,720.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

