Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-A2V4,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-A2V4,235TR-ND - Tape & Reel (TR) 1727-BZX84-A2V4,235CT-ND - Cut Tape (CT) 1727-BZX84-A2V4,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A2V4,235 |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-A2V4,235 Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4-7 | Diodes Incorporated | 0 | BZX84C2V4DICT-ND | kr.0.22000 | Similar |
| BZX84C2V4-7-F | Diodes Incorporated | 31.833 | BZX84C2V4-FDICT-ND | kr.0.17000 | Similar |
| BZX84C2V4LT1G | onsemi | 749 | BZX84C2V4LT1GOSCT-ND | kr.0.14000 | Similar |
| BZX84C2V4W-7 | Diodes Incorporated | 0 | BZX84C2V4WDICT-ND | kr.0.25000 | Similar |
| MMBZ5221B-7 | Diodes Incorporated | 0 | MMBZ5221BDICT-ND | kr.0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71400 | kr.27.14 |
| 100 | kr.1.73590 | kr.173.59 |
| 500 | kr.1.31466 | kr.657.33 |
| 1.000 | kr.1.17861 | kr.1,178.61 |
| 2.000 | kr.1.06404 | kr.2,128.08 |
| 5.000 | kr.0.93989 | kr.4,699.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86313 | kr.8,631.30 |
| 20.000 | kr.0.79858 | kr.15,971.60 |
| 30.000 | kr.0.76570 | kr.22,971.00 |
| 50.000 | kr.0.72876 | kr.36,438.00 |
| 70.000 | kr.0.70690 | kr.49,483.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |





