MMBZ5221B-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3.052
Unit Price: kr.0.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.837
Unit Price: kr.5.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.359
Unit Price: kr.1.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.14532
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.43344
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41393
Datasheet

Similar


onsemi
In Stock: 1.999
Unit Price: kr.1.02000
Datasheet

Similar


onsemi
In Stock: 5.359
Unit Price: kr.0.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.27053
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.19791
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4.521
Unit Price: kr.2.94000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5221B-7

DigiKey Part Number
MMBZ5221BDITR-ND - Tape & Reel (TR)
MMBZ5221BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5221B-7
Description
DIODE ZENER 2.4V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 2.4 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.34262kr.10,278.60
75.000kr.0.32000kr.24,000.00
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500