BZX84-B2V4,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2.900
Unit Price: kr.0.63000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 749
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 6.024
Unit Price: kr.1.08000
Datasheet
Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B2V4,215

DigiKey Part Number
1727-6249-2-ND - Tape & Reel (TR)
1727-6249-1-ND - Cut Tape (CT)
1727-6249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B2V4,215
Description
DIODE ZENER 2.4V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B2V4,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V4Diotec Semiconductor2.9004878-BZX84B2V4CT-NDkr.0.63000Similar
BZX84B2V4-AU_R1_000A1Panjit International Inc.03757-BZX84B2V4-AU_R1_000A1CT-NDkr.0.76000Similar
BZX84C2V4LT1Gonsemi749BZX84C2V4LT1GOSCT-NDkr.1.01000Similar
SZBZX84C2V4LT1Gonsemi6.024SZBZX84C2V4LT1GOSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes