Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ15VCLAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ15VCLAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VCLAQ-7 |
Description | TVS DIODE 12VWM 21VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44196 | kr.1,325.88 |
| 6.000 | kr.0.39854 | kr.2,391.24 |
| 9.000 | kr.0.37638 | kr.3,387.42 |
| 15.000 | kr.0.35148 | kr.5,272.20 |
| 21.000 | kr.0.33673 | kr.7,071.33 |
| 30.000 | kr.0.32239 | kr.9,671.70 |
| 75.000 | kr.0.29090 | kr.21,817.50 |
| 150.000 | kr.0.28000 | kr.42,000.00 |
| Unit Price without VAT: | kr.0.44196 |
|---|---|
| Unit Price with VAT: | kr.0.55245 |


