Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ15VALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ15VALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VALAQ-7 |
Description | TVS DIODE 12VWM 21VC SOT233 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46089 | kr.1,382.67 |
| 6.000 | kr.0.41590 | kr.2,495.40 |
| 9.000 | kr.0.39296 | kr.3,536.64 |
| 15.000 | kr.0.36717 | kr.5,507.55 |
| 21.000 | kr.0.35188 | kr.7,389.48 |
| 30.000 | kr.0.33703 | kr.10,110.90 |
| 75.000 | kr.0.30442 | kr.22,831.50 |
| 150.000 | kr.0.29520 | kr.44,280.00 |
| Unit Price without VAT: | kr.0.46089 |
|---|---|
| Unit Price with VAT: | kr.0.57611 |


