MMBZ15VCLA-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.80000

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.46089

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.44196
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ15VCLA-7

DigiKey Part Number
31-MMBZ15VCLA-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ15VCLA-7
Description
TVS DIODE 12VWM 21VC SOT233
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26355kr.790.65
6.000kr.0.23557kr.1,413.42
9.000kr.0.22130kr.1,991.70
15.000kr.0.20524kr.3,078.60
21.000kr.0.19573kr.4,110.33
30.000kr.0.18647kr.5,594.10
75.000kr.0.16615kr.12,461.25
150.000kr.0.15358kr.23,037.00
300.000kr.0.14480kr.43,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26355
Unit Price with VAT:kr.0.32944