Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBD4448HCDW-7 | |
|---|---|
DigiKey Part Number | MMBD4448HCDWDITR-ND - Tape & Reel (TR) MMBD4448HCDWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCDW-7 |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HCDW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.95100 | kr.28,530.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |




