Similar




MMBD4448HCDW-TP | |
|---|---|
DigiKey Part Number | MMBD4448HCDW-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCDW-TP |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50898 | kr.1,526.94 |
| 6.000 | kr.0.45981 | kr.2,758.86 |
| 9.000 | kr.0.43474 | kr.3,912.66 |
| 15.000 | kr.0.40655 | kr.6,098.25 |
| 21.000 | kr.0.38985 | kr.8,186.85 |
| 30.000 | kr.0.37362 | kr.11,208.60 |
| 75.000 | kr.0.33798 | kr.25,348.50 |
| 150.000 | kr.0.32150 | kr.48,225.00 |
| Unit Price without VAT: | kr.0.50898 |
|---|---|
| Unit Price with VAT: | kr.0.63623 |


