
MMBD4448HCDW-7-F | |
|---|---|
DigiKey Part Number | MMBD4448HCDW-FDITR-ND - Tape & Reel (TR) MMBD4448HCDW-FDICT-ND - Cut Tape (CT) MMBD4448HCDW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448HCDW-7-F |
Description | DIODE ARRAY GP 80V 250MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448HCDW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66300 | kr.26.63 |
| 100 | kr.1.70420 | kr.170.42 |
| 500 | kr.1.28956 | kr.644.78 |
| 1.000 | kr.1.15572 | kr.1,155.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98553 | kr.2,956.59 |
| 6.000 | kr.0.89975 | kr.5,398.50 |
| 9.000 | kr.0.85603 | kr.7,704.27 |
| 15.000 | kr.0.80690 | kr.12,103.50 |
| 21.000 | kr.0.77781 | kr.16,334.01 |
| 30.000 | kr.0.74953 | kr.22,485.90 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

