LL4148-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 740.979
Unit Price: kr.1.08000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25094
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26105
Datasheet

Similar


Nexperia USA Inc.
In Stock: 26.525
Unit Price: kr.0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.6.34634

Similar


onsemi
In Stock: 347.544
Unit Price: kr.0.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.152
Unit Price: kr.1.08000
Diode 75 V 150mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4148-7

DigiKey Part Number
LL4148-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LL4148-7
Description
DIODE STD 75V 150MA MINI MELF
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
LL4148-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
Mini MELF
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-7-FDiodes Incorporated740.9791N4148W-FDICT-NDkr.1.08000Similar
LL4151-M-08Vishay General Semiconductor - Diodes Division0LL4151-M-08-NDkr.0.25094Direct
LL4151-M-18Vishay General Semiconductor - Diodes Division0LL4151-M-18-NDkr.0.26105Direct
BAS32L,135Nexperia USA Inc.26.5251727-1866-1-NDkr.0.82000Similar
CDLL4148Microchip Technology0CDLL4148-NDkr.6.34634Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types