LL4151-M-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20.891
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26105
Datasheet
Diode 50 V 300mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4151-M-08

DigiKey Part Number
LL4151-M-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LL4151-M-08
Description
DIODE STANDARD 50V 300MA SOD80
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOD-80 MiniMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LL4151-GS18Vishay General Semiconductor - Diodes Division20.891LL4151-GS18GICT-NDkr.1.65000Parametric Equivalent
LL4151-M-18Vishay General Semiconductor - Diodes Division0LL4151-M-18-NDkr.0.26105Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500kr.0.25094kr.3,136.75
25.000kr.0.22817kr.5,704.25
37.500kr.0.21656kr.8,121.00
62.500kr.0.21382kr.13,363.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.25094
Unit Price with VAT:kr.0.31368