GBJ802 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20
Unit Price: kr.16.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.86450
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.41925
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.6.49850
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.21175
Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ802

DigiKey Part Number
GBJ802DI-ND
Manufacturer
Manufacturer Product Number
GBJ802
Description
BRIDGE RECT 1PHASE 200V 8A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Diodes Incorporated
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBJ
Voltage - Peak Reverse (Max)
200 V
Supplier Device Package
GBJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ802-FDiodes Incorporated20GBJ802-FDI-NDkr.16.29000Direct
GBJ1002Diodes Incorporated0GBJ1002DI-NDkr.5.86450Similar
GBJ1502Diodes Incorporated0GBJ1502DI-NDkr.6.41925Similar
GBJ2002Diodes Incorporated0GBJ2002DI-NDkr.6.49850Similar
GBJ2502Diodes Incorporated0GBJ2502DI-NDkr.7.21175Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
30.000kr.5.62675kr.168,802.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.62675
Unit Price with VAT:kr.7.03344