Similar

GBJ1502 | |
|---|---|
DigiKey Part Number | GBJ1502DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1502 |
Description | BRIDGE RECT 1PHASE 200V 15A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 7.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBJ1502-F | Diodes Incorporated | 30 | GBJ1502-FDI-ND | kr.19.40000 | Direct |
| GBJ1002 | Diodes Incorporated | 0 | GBJ1002DI-ND | kr.5.86450 | Similar |
| GBJ2002 | Diodes Incorporated | 0 | GBJ2002DI-ND | kr.6.49850 | Similar |
| GBJ2502 | Diodes Incorporated | 0 | GBJ2502DI-ND | kr.7.21175 | Similar |
| GBJ602 | Diodes Incorporated | 0 | GBJ602DI-ND | kr.5.30975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.6.41925 | kr.192,577.50 |
| Unit Price without VAT: | kr.6.41925 |
|---|---|
| Unit Price with VAT: | kr.8.02406 |



