
GBJ2502 | |
|---|---|
DigiKey Part Number | GBJ2502DI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2502 |
Description | BRIDGE RECT 1PHASE 200V 25A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBJ |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.7.21175 | kr.216,352.50 |
| Unit Price without VAT: | kr.7.21175 |
|---|---|
| Unit Price with VAT: | kr.9.01469 |

