


FW3840001 | |
|---|---|
DigiKey Part Number | 31-FW3840001TR-ND - Tape & Reel (TR) 31-FW3840001CT-ND - Cut Tape (CT) 31-FW3840001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW3840001 |
Description | CRYSTAL 38.4000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FW3840001 Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F38411CAR | CTS-Frequency Controls | 8.949 | 110-402F38411CARCT-ND | kr.4.25000 | Similar |
| 416F38411CAR | CTS-Frequency Controls | 5.520 | 110-416F38411CARCT-ND | kr.5.26000 | Similar |
| 8Y38472012 | TXC CORPORATION | 5.262 | 887-8Y38472012CT-ND | kr.4.76000 | Similar |
| ABM11W-38.4000MHZ-7-B1U-T3 | Abracon LLC | 4.776 | 535-13907-1-ND | kr.2.41000 | Similar |
| ABM11W-38.4000MHZ-8-B1U-T3 | Abracon LLC | 45.027 | 535-13909-1-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.42720 | kr.135.68 |
| 50 | kr.5.20140 | kr.260.07 |
| 100 | kr.4.98640 | kr.498.64 |
| 250 | kr.4.71544 | kr.1,178.86 |
| 500 | kr.4.52042 | kr.2,260.21 |
| 1.000 | kr.4.33345 | kr.4,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.05306 | kr.12,159.18 |
| 6.000 | kr.3.88573 | kr.23,314.38 |
| 9.000 | kr.3.79114 | kr.34,120.26 |
| 15.000 | kr.3.67530 | kr.55,129.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

