


ABM11W-38.4000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13909-2-ND - Tape & Reel (TR) 535-13909-1-ND - Cut Tape (CT) 535-13909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-38.4000MHZ-8-B1U-T3 |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-38.4000MHZ-8-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-38.4000MHZ-6-B1U-T3 | Abracon LLC | 4.661 | 535-13905-1-ND | kr.2.41000 | Similar |
| ABM11W-38.4000MHZ-7-B1U-T3 | Abracon LLC | 4.776 | 535-13907-1-ND | kr.2.41000 | Similar |
| 416F38411CAR | CTS-Frequency Controls | 5.520 | 110-416F38411CARCT-ND | kr.5.26000 | Similar |
| ECS-384-10-47-CKM-TR | ECS Inc. | 2.895 | XC2871CT-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.55800 | kr.88.95 |
| 50 | kr.3.41100 | kr.170.55 |
| 100 | kr.3.26950 | kr.326.95 |
| 250 | kr.3.09216 | kr.773.04 |
| 500 | kr.2.96420 | kr.1,482.10 |
| 1.000 | kr.2.84159 | kr.2,841.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.65764 | kr.7,972.92 |
| 6.000 | kr.2.54781 | kr.15,286.86 |
| 9.000 | kr.2.48574 | kr.22,371.66 |
| 15.000 | kr.2.40972 | kr.36,145.80 |
| 21.000 | kr.2.36092 | kr.49,579.32 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

