38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y38472012

DigiKey Part Number
887-8Y38472012TR-ND - Tape & Reel (TR)
887-8Y38472012CT-ND - Cut Tape (CT)
887-8Y38472012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y38472012
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Y38472012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F38411CARCTS-Frequency Controls5.520110-416F38411CARCT-NDkr.5.26000Similar
ABM11W-38.4000MHZ-7-B1U-T3Abracon LLC4.776535-13907-1-NDkr.2.41000Similar
ECS-384-10-37-CKM-TRECS Inc.6.787XC2665CT-NDkr.3.36000Similar
ECS-384-10-47-CKM-TRECS Inc.2.895XC2871CT-NDkr.4.06000Similar
Q 38,40-JXS21-10-10/10-FU-WA-LFJauch Quartz1.1641908-1208-1-NDkr.4.50000Similar
In-Stock: 5.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.14000kr.41.40
25kr.3.91560kr.97.89
50kr.3.75460kr.187.73
100kr.3.59860kr.359.86
250kr.3.40332kr.850.83
500kr.3.26256kr.1,631.28
1.000kr.3.12759kr.3,127.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.92513kr.8,775.39
6.000kr.2.80429kr.16,825.74
9.000kr.2.73596kr.24,623.64
15.000kr.2.65231kr.39,784.65
21.000kr.2.59863kr.54,571.23
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000